HCM4924000000AGJT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 62,826
Unit Price: RM0.95000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2,395
Unit Price: RM2.32000
Datasheet

Similar


ECS Inc.
In Stock: 2,732
Unit Price: RM1.65000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.13440
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.13440
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.09607
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.09607
Datasheet
24 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4924000000AGJT

DigiKey Part Number
HCM4924000000AGJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM4924000000AGJT
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.53286RM1,532.86
Manufacturers Standard Package
Unit Price without VAT:RM1.53286
Unit Price with VAT:RM1.68615