6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL13106GA

DigiKey Part Number
4654-CL13106GA-ND
Manufacturer
Manufacturer Product Number
CL13106GA
Description
S4P BNB PCC GOLD ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 4 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-10°C ~ 70°C
Voltage - Rated
-
Current Rating (Amps)
5 A
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Nickel Silver Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM11.07000RM11.07
10RM9.42100RM94.21
25RM8.83040RM220.76
50RM8.40800RM420.40
100RM8.00650RM800.65
300RM7.40903RM2,222.71
500RM7.14676RM3,573.38
1,000RM6.80576RM6,805.76
2,500RM6.37998RM15,949.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.07000
Unit Price with VAT:RM12.17700