
CP30186 | |
|---|---|
DigiKey Part Number | 4654-CP30186-ND |
Manufacturer | |
Manufacturer Product Number | CP30186 |
Description | RACK 16X GOLD BNC 12GHZ FM M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 16 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM906.36000 | RM906.36 |
| 10 | RM770.51000 | RM7,705.10 |
| 25 | RM722.33440 | RM18,058.36 |
| 50 | RM713.38580 | RM35,669.29 |
| Unit Price without VAT: | RM906.36000 |
|---|---|
| Unit Price with VAT: | RM996.99600 |

