


CP30709NM440 | |
|---|---|
DigiKey Part Number | 4654-CP30709NM440-ND |
Manufacturer | |
Manufacturer Product Number | CP30709NM440 |
Description | DUALSLIM METAL USB2 A-B 4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.30000 | RM30.30 |
| 10 | RM25.73200 | RM257.32 |
| 25 | RM24.12080 | RM603.02 |
| 50 | RM22.96860 | RM1,148.43 |
| 100 | RM21.87210 | RM2,187.21 |
| 250 | RM20.50328 | RM5,125.82 |
| 500 | RM19.52530 | RM9,762.65 |
| 1,000 | RM18.59428 | RM18,594.28 |
| Unit Price without VAT: | RM30.30000 |
|---|---|
| Unit Price with VAT: | RM33.33000 |

