


CP30722 | |
|---|---|
DigiKey Part Number | 4654-CP30722-ND |
Manufacturer | |
Manufacturer Product Number | CP30722 |
Description | DUALSLIM CAT.6 RJ45 BLACK PLASTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Connector To Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | CP30722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Type | - | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.85000 | RM30.85 |
| 10 | RM26.21300 | RM262.13 |
| 25 | RM24.57160 | RM614.29 |
| 50 | RM23.39800 | RM1,169.90 |
| 100 | RM22.28110 | RM2,228.11 |
| 250 | RM20.88656 | RM5,221.64 |
| 500 | RM19.89038 | RM9,945.19 |
| 1,000 | RM18.94202 | RM18,942.02 |
| Unit Price without VAT: | RM30.85000 |
|---|---|
| Unit Price with VAT: | RM33.93500 |

