


CP30753M440 | |
|---|---|
DigiKey Part Number | 4654-CP30753M440-ND |
Manufacturer | |
Manufacturer Product Number | CP30753M440 |
Description | RAFT METAL DUALSLIM HDMI #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30753M440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.75000 | RM55.75 |
| 10 | RM47.38600 | RM473.86 |
| 25 | RM44.41800 | RM1,110.45 |
| 50 | RM42.29740 | RM2,114.87 |
| 100 | RM40.27900 | RM4,027.90 |
| 250 | RM37.75892 | RM9,439.73 |
| 500 | RM35.95856 | RM17,979.28 |
| 1,000 | RM34.24471 | RM34,244.71 |
| Unit Price without VAT: | RM55.75000 |
|---|---|
| Unit Price with VAT: | RM61.32500 |

