
FC68102 | |
|---|---|
DigiKey Part Number | 4654-FC68102-ND |
Manufacturer | |
Manufacturer Product Number | FC68102 |
Description | 2.5MM JACK SKT JY029 PC MONO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.098" (2.50mm) Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | FC68102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyoxymethylene (POM) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.98000 | RM8.98 |
| 10 | RM7.62400 | RM76.24 |
| 25 | RM7.14720 | RM178.68 |
| 50 | RM6.80600 | RM340.30 |
| 100 | RM6.48050 | RM648.05 |
| 300 | RM5.99680 | RM1,799.04 |
| 500 | RM5.78456 | RM2,892.28 |
| 1,000 | RM5.50851 | RM5,508.51 |
| 2,500 | RM5.16384 | RM12,909.60 |
| Unit Price without VAT: | RM8.98000 |
|---|---|
| Unit Price with VAT: | RM9.87800 |

