
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Calling Line Identifier | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2mA | |
Power (Watts) | 800 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |

