Telecom IC RALCWI Vocoders 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX638Q3-TR1K

DigiKey Part Number
2032-CMX638Q3-TR1KTR-ND - Tape & Reel (TR)
2032-CMX638Q3-TR1KCT-ND - Cut Tape (CT)
2032-CMX638Q3-TR1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX638Q3-TR1K
Description
IC TELECOM INTERFACE 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC RALCWI Vocoders 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
RALCWI Vocoders
Interface
C-Bus
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
17.5mA
Power (Watts)
1.75 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM136.36000RM136.36
10RM110.70200RM1,107.02
25RM104.29640RM2,607.41
100RM97.25770RM9,725.77
250RM93.90204RM23,475.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM90.21595RM90,215.95
Manufacturers Standard Package
Unit Price without VAT:RM136.36000
Unit Price with VAT:RM149.99600