New Product
Image for 11047-20-1-0500-002-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-20-1-0500-002-1-TS

DigiKey Part Number
1175-11047-20-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
11047-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
1175-11047-20-1-0500-002-1-TS-DS-ND
QuantityUnit PriceExt Price
1RM3.31000RM3.31
5RM2.94800RM14.74
10RM2.80900RM28.09
25RM2.63360RM65.84
50RM2.50820RM125.41
100RM2.38800RM238.80
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100
Alternate Length
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 6
Unit Price: RM495.34000
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 2
Unit Price: RM69.42000
HOOK-UP STRND 20AWG WHT 25'
In-Stock: 0
Unit Price: RM37.71000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: RM107.68000