New Product
Image for 1330-26-1-0500-004-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-004-1-TS

DigiKey Part Number
1175-1330-26-1-0500-004-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-004-1-TS
Description
HOOK-UP STRND 26AWG RED FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Red 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
1175-1330-26-1-0500-004-1-TS-DS-ND
QuantityUnit PriceExt Price
1RM2.88000RM2.88
5RM2.56200RM12.81
10RM2.44300RM24.43
25RM2.29000RM57.25
50RM2.18120RM109.06
100RM2.07680RM207.68
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800
Alternate Length
HOOK-UP STRND 26AWG RED 25'
In-Stock: 23
Unit Price: RM55.40000
HOOK-UP STRND 26AWG RED 50'
In-Stock: 5
Unit Price: RM126.79000
HOOK-UP STRND 26AWG RED 500'
In-Stock: 4
Unit Price: RM456.80000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 10
Unit Price: RM230.96000