1330-26-1-0500-005-1-TS is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 9,590
Unit Price: RM3.23000
Datasheet
26 AWG Hook-Up Wire 7/0.0063" Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-26-1-0500-005-1-TS

DigiKey Part Number
CN116L-100-ND
Manufacturer
Manufacturer Product Number
1330-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG BLU 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 5
Unit Price: RM230.96000
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 0
Unit Price: RM230.96000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 10
Unit Price: RM230.96000
HOOK-UP STRND 26AWG GRN 100'
In-Stock: 0
Unit Price: RM230.96000
Alternate Length
HOOK-UP STRND 26AWG BLUE
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLU 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG BLU 50'
In-Stock: 0
Unit Price: