
1332-14-1-0100-011-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0100-011-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0100-011-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0150" Green, Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0150" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |

