New Product
12 AWG Hook-Up Wire 65/0.0100" White 600V 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426-12-1-250-002-1-TS

DigiKey Part Number
1175-1426-12-1-250-002-1-TS-ND
1175-1426-12-1-250-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1426-12-1-250-002-1-TS
Description
HOOK-UP 12AWG 600V WHITE 820.2'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/0.0100" White 600V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
820.2' (250.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1426
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,336
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM19.11000RM19.11
5RM17.05200RM85.26
10RM16.24100RM162.41
25RM15.21640RM380.41
50RM14.47880RM723.94
100RM13.77190RM1,377.19
Spool
QuantityUnit PriceExt Price
250RM10.38712RM2,596.78
500RM9.87144RM4,935.72
750RM9.57956RM7,184.67
1,250RM9.22165RM11,527.06
1,750RM8.99171RM15,735.49
2,500RM8.75280RM21,882.00
Manufacturers Standard Package
Unit Price without VAT:RM19.11000
Unit Price with VAT:RM21.02100
Alternate Color
HOOK-UP STRND 12AWG BLK METER
In-Stock: 0
Unit Price: RM12.47495
HOOK-UP STRND 12AWG ORN METER
In-Stock: 0
Unit Price: RM12.47495
HOOK-UP STRND 12AWG YEL METER
In-Stock: 0
Unit Price:
HOOK-UP STRND 12AWG BLU METER
In-Stock: 0
Unit Price: RM12.47495
HOOK-UP STRND 12AWG GRN METER
In-Stock: 0
Unit Price: RM27.69338