
1426-12-1-250-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-12-1-250-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-12-1-250-003-1-TS |
Description | HOOK-UP 12AWG 600V YELLOW 820.2' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/0.0100" Yellow 600V 820.2' (250.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 820.2' (250.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.49149 | RM8,491.49 |
| Unit Price without VAT: | RM8.49149 |
|---|---|
| Unit Price with VAT: | RM9.34064 |


