New Product
Image for 1426-16-1-250-003-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426-16-1-250-003-1-TS

DigiKey Part Number
1175-1426-16-1-250-003-1-TS-ND
Manufacturer
Manufacturer Product Number
1426-16-1-250-003-1-TS
Description
HOOK-UP 16AWG 600V YELLOW 820.2'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Yellow 600V 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
820.2' (250.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1426
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
400RM10.83255RM4,333.02
Unit Price without VAT:RM10.83255
Unit Price with VAT:RM11.91581
Alternate Length
HOOK-UP STRND 16AWG YEL METER
In-Stock: 1864
Unit Price: RM22.50000