New Product
Image for 21458-26-2-0500-0104-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21458-26-2-0500-0104-1-TS

DigiKey Part Number
1175-21458-26-2-0500-0104-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
21458-26-2-0500-0104-1-TS
Description
CABLE 2COND 26AWG BLK/RED FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 26 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
1175-21458-26-2-0500-0104-1-TS-DS-ND
QuantityUnit PriceExt Price
1RM4.73000RM4.73
5RM3.78200RM18.91
10RM3.43200RM34.32
25RM3.01480RM75.37
50RM2.73200RM136.60
100RM2.47550RM247.55
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300
Alternate Length
CABLE 2COND 26AWG BLK/RED 50'
In-Stock: 7
Unit Price: RM75.10000
CABLE 2COND 26AWG BLK/RED 100'
In-Stock: 7
Unit Price: RM130.22000
CABLE 2COND 26AWG BLK/RED 500'
In-Stock: 32
Unit Price: RM609.08000