16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-011-1-TS

DigiKey Part Number
CN671GY-500-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-011-1-TS
Description
HOOK-UP STRND 16AWG GREEN YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.016" (0.41mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-30°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3132
Conductor Strand
26/0.0100"
Features
High Temperature, Oil Resistant
Conductor Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.091" (2.31mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in MYR
Spool
LengthUnit Price (Per Foot)Ext Price
500RM2.00964RM1,004.82
1,000RM1.91106RM1,911.06
1,500RM1.85524RM2,782.86
2,500RM1.78684RM4,467.10
3,500RM1.74291RM6,100.18
5,000RM1.69728RM8,486.40
Manufacturers Standard Package
Unit Price without VAT:RM2.00964
Unit Price with VAT:RM2.21060