
3239-22-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-22-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-22-1-0500-003-1-TS |
Description | HOOK-UP STRND 22AWG YEL FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Yellow 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.025" (0.63mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Voltage 3000V |
Wire Gauge | Operating Temperature -50°C ~ 150°C |
Conductor Strand 17/0.0063" | Jacket Color |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | RM3.87000 | RM3.87 |
| 5 | RM3.44400 | RM17.22 |
| 10 | RM3.28600 | RM32.86 |
| 25 | RM3.08120 | RM77.03 |
| 50 | RM2.93320 | RM146.66 |
| 100 | RM2.79230 | RM279.23 |
| Unit Price without VAT: | RM3.87000 |
|---|---|
| Unit Price with VAT: | RM4.25700 |






