New at DigiKey
Image for 3239-22-1-0500-004-1-TS is not available
cms-photo-disclaimer

3239-22-1-0500-004-1-TS

cms-digikey-product-number
1175-3239-22-1-0500-004-1-TS-DS-ND
cms-manufacturer
cms-manufacturer-product-number
3239-22-1-0500-004-1-TS
cms-description
HOOK-UP STRND 22AWG RED FOOT
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
22 AWG Hook-Up Wire 17/0.0063" Red 3000V 50.00' (15.24m)
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.080" (2.03mm)
Packaging
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.025" (0.63mm)
Part Status
Active
Length
50.00' (15.24m)
Cable Type
Voltage
3000V
Wire Gauge
Operating Temperature
-50°C ~ 150°C
Conductor Strand
17/0.0063"
Jacket Color
Conductor Material
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 0 Feet
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)cms-ext-price
1RM3.87000RM3.87
5RM3.44400RM17.22
10RM3.28600RM32.86
25RM3.08120RM77.03
50RM2.93320RM146.66
100RM2.79230RM279.23
cms-manufacturer-standard-package
Unit Price without VAT:RM3.87000
Unit Price with VAT:RM4.25700
Alternate Length
HOOK-UP STRND 22AWG RED 250'
cms-in-stock-colon-value0
cms-unit-price-value RM405.51000
HOOK-UP STRND 22AWG RED 25'
cms-in-stock-colon-value1
cms-unit-price-value RM53.36000
HOOK-UP STRND 22AWG RED 500'
cms-in-stock-colon-value9
cms-unit-price-value RM628.80000
HOOK-UP STRND 22AWG RED 100'
cms-in-stock-colon-value0
cms-unit-price-value RM176.92000
HOOK-UP STRND 22AWG RED 50'
cms-in-stock-colon-value0
cms-unit-price-value RM98.28000