
3321-22-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-22-1-0500-008-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-22-1-0500-008-1-TS |
Description | HOOK-UP STRND 22AWG ORN 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Orange 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.58742 | RM2,349.68 |
| Unit Price without VAT: | RM0.58742 |
|---|---|
| Unit Price with VAT: | RM0.64616 |

