20 AWG Hook-Up Wire 21/0.0071" White 1000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644-20-1-0500-002-1-TS

DigiKey Part Number
1175-3644-20-1-0500-002-1-TS-ND
1175-3644-20-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3644-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 1000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
1000V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3644
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,220
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM4.41000RM4.41
5RM3.95600RM19.78
10RM3.76700RM37.67
25RM3.53200RM88.30
50RM3.36240RM168.12
100RM3.20050RM320.05
Spool
QuantityUnit PriceExt Price
500RM1.54906RM774.53
1,000RM1.47324RM1,473.24
1,500RM1.43033RM2,145.50
2,500RM1.37776RM3,444.40
3,500RM1.34398RM4,703.93
5,000RM1.30891RM6,544.55
12,500RM1.22212RM15,276.50
25,000RM1.16831RM29,207.75
Manufacturers Standard Package
Unit Price without VAT:RM4.41000
Unit Price with VAT:RM4.85100
Alternate Color
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: RM1.07182
HOOK-UP STRND 20AWG GREEN YELLOW
In-Stock: 0
Unit Price: RM1.07182
HOOK-UP STRND 20AWG YELLOW
In-Stock: 0
Unit Price: RM1.07182
HOOK-UP STRND 20AWG BROWN
In-Stock: 0
Unit Price: RM1.07182
HOOK-UP STRND 20AWG ORANGE
In-Stock: 0
Unit Price: RM1.07182