
770-10048-00200 | |
|---|---|
DigiKey Part Number | 770-10048-00200-ND |
Manufacturer | |
Manufacturer Product Number | 770-10048-00200 |
Description | AUDIO CONNECTION CABLE STEREO |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phono (RCA) Jack (2) To Phone Plug, 3.5mm (1/8") 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | - | |
Usage | Y-Adapter | |
Base Product Number |

