
770-20010-00050 | |
|---|---|
DigiKey Part Number | 1175-1498-ND |
Manufacturer | |
Manufacturer Product Number | 770-20010-00050 |
Description | CABLE 2RCA MALE-FEMALE 0.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 1.6' (50.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 1.6' (50.00cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.45000 | RM20.45 |
| 10 | RM17.37900 | RM173.79 |
| 30 | RM16.08167 | RM482.45 |
| 50 | RM15.51180 | RM775.59 |
| 100 | RM14.77110 | RM1,477.11 |
| 250 | RM13.84628 | RM3,461.57 |
| 500 | RM13.18560 | RM6,592.80 |
| 1,000 | RM12.55674 | RM12,556.74 |
| 2,500 | RM11.77152 | RM29,428.80 |
| Unit Price without VAT: | RM20.45000 |
|---|---|
| Unit Price with VAT: | RM22.49500 |

