
800-1801-2-SVT0-BL-00050-2 | |
|---|---|
DigiKey Part Number | 1175-800-1801-2-SVT0-BL-00050-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-1801-2-SVT0-BL-00050-2 |
Description | CORD 18AWG NEMA5-15P - CBL 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM14.29040 | RM2,858.08 |
| Unit Price without VAT: | RM14.29040 |
|---|---|
| Unit Price with VAT: | RM15.71944 |

