


CPEX3231A-180MC | |
|---|---|
DigiKey Part Number | 4044-CPEX3231A-180MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX3231A-180MC |
Description | FIXED IND 18UH 47.5A 1.72 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 47.5 A 1.72mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX3231A-180MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.291" L x 1.260" W (32.80mm x 32.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.86000 | RM61.86 |
| 12 | RM50.09083 | RM601.09 |
| 108 | RM41.58889 | RM4,491.60 |
| Unit Price without VAT: | RM61.86000 |
|---|---|
| Unit Price with VAT: | RM68.04600 |

