
CSAB1260A-330M | |
|---|---|
DigiKey Part Number | 4044-CSAB1260A-330MTR-ND - Tape & Reel (TR) 4044-CSAB1260A-330MCT-ND - Cut Tape (CT) 4044-CSAB1260A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1260A-330M |
Description | FIXED IND 33UH 5.3A 75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 5.3 A 75mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1260A-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1260 |
Current Rating (Amps) | Size / Dimension 0.504" L x 0.543" W (12.80mm x 13.80mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.98800 | RM49.88 |
| 100 | RM4.10080 | RM410.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.64588 | RM1,458.35 |
| 800 | RM3.43800 | RM2,750.40 |
| 1,200 | RM3.32204 | RM3,986.45 |
| 2,000 | RM3.18167 | RM6,363.34 |
| 2,800 | RM3.09254 | RM8,659.11 |
| 4,000 | RM3.00088 | RM12,003.52 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

