
CSAB1265A-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB1265A-100MTR-ND - Tape & Reel (TR) 4044-CSAB1265A-100MCT-ND - Cut Tape (CT) 4044-CSAB1265A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1265A-100M |
Description | FIXED IND 10UH 10A 16.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10 A 16.5mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1265A-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.504" L x 0.543" W (12.80mm x 13.80mm) |
Current - Saturation (Isat) 14A | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM5.06300 | RM50.63 |
| 100 | RM4.16460 | RM416.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.70243 | RM1,480.97 |
| 800 | RM3.49134 | RM2,793.07 |
| 1,200 | RM3.37356 | RM4,048.27 |
| 2,000 | RM3.23104 | RM6,462.08 |
| 2,800 | RM3.14052 | RM8,793.46 |
| 4,000 | RM3.04743 | RM12,189.72 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

