33 µH Shielded Molded Inductor 5.3 A 69mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1265A-330M

DigiKey Part Number
4044-CSAB1265A-330MTR-ND - Tape & Reel (TR)
4044-CSAB1265A-330MCT-ND - Cut Tape (CT)
4044-CSAB1265A-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1265A-330M
Description
FIXED IND 33UH 5.3A 69 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 5.3 A 69mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB1265A-330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
69mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Molding Power Choke
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
1265
Current Rating (Amps)
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Current - Saturation (Isat)
8A
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.15000RM6.15
10RM5.06300RM50.63
100RM4.16460RM416.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM3.70243RM1,480.97
800RM3.49134RM2,793.07
1,200RM3.37356RM4,048.27
2,000RM3.23104RM6,462.08
2,800RM3.14052RM8,793.46
4,000RM3.04743RM12,189.72
Manufacturers Standard Package
Unit Price without VAT:RM6.15000
Unit Price with VAT:RM6.76500