10 µH Shielded Molded Inductor 14.9 A 11.2mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-100M

DigiKey Part Number
4044-CSAB1770-100MTR-ND - Tape & Reel (TR)
4044-CSAB1770-100MCT-ND - Cut Tape (CT)
4044-CSAB1770-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-100M
Description
FIXED IND 10UH 14.9A 11.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 14.9 A 11.2mOhm Max 2-SMD Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11.2mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Features
Molded Inductors, Molding Power Choke
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.283" (7.20mm)
Current - Saturation (Isat)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.13000RM15.13
10RM12.42700RM124.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM9.87653RM1,481.48
300RM9.31363RM2,794.09
450RM8.99976RM4,049.89
750RM8.61956RM6,464.67
1,050RM8.37828RM8,797.19
1,500RM8.13009RM12,195.13
Manufacturers Standard Package
Unit Price without VAT:RM15.13000
Unit Price with VAT:RM16.64300