
CSBL0640-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSBL0640-1R0MTR-ND - Tape & Reel (TR) 4044-CSBL0640-1R0MCT-ND - Cut Tape (CT) 4044-CSBL0640-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0640-1R0M |
Description | FIXED IND 1UH 15.5A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 15.5 A 4.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0640-1R0M Models |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.69000 | RM5.69 |
| 10 | RM4.68900 | RM46.89 |
| 100 | RM3.85520 | RM385.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.17149 | RM3,171.49 |
| 2,000 | RM2.99096 | RM5,981.92 |
| 3,000 | RM2.89025 | RM8,670.75 |
| 5,000 | RM2.76838 | RM13,841.90 |
| 7,000 | RM2.69099 | RM18,836.93 |
| 10,000 | RM2.66625 | RM26,662.50 |
| Unit Price without VAT: | RM5.69000 |
|---|---|
| Unit Price with VAT: | RM6.25900 |

