8.2 µH Shielded Wirewound Inductor 8.1 A 15.1mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1050-8R2M

DigiKey Part Number
4044-CSBX1050-8R2MTR-ND - Tape & Reel (TR)
4044-CSBX1050-8R2MCT-ND - Cut Tape (CT)
4044-CSBX1050-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1050-8R2M
Description
FIXED IND 8.2UH 8.1A 15.1 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Wirewound Inductor 8.1 A 15.1mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1050-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
15.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1050
Size / Dimension
0.441" L x 0.402" W (11.20mm x 10.20mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.25000RM7.25
10RM5.96900RM59.69
100RM4.91000RM491.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM4.16329RM2,914.30
1,400RM3.92629RM5,496.81
2,100RM3.79413RM7,967.67
3,500RM3.64450RM12,755.75
Manufacturers Standard Package
Unit Price without VAT:RM7.25000
Unit Price with VAT:RM7.97500