3.3 µH Shielded Molded Inductor 9.3 A 19.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0530H-3R3M

DigiKey Part Number
4044-CSEB0530H-3R3MTR-ND - Tape & Reel (TR)
4044-CSEB0530H-3R3MCT-ND - Cut Tape (CT)
4044-CSEB0530H-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0530H-3R3M
Description
FIXED IND 3.3UH 9.3A 19.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 9.3 A 19.9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0530H-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.1A
Shielding
Shielded
DC Resistance (DCR)
19.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0530
Size / Dimension
0.217" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.01000RM7.01
10RM5.75600RM57.56
100RM4.73190RM473.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM3.76197RM5,642.95
3,000RM3.54817RM10,644.51
4,500RM3.42892RM15,430.14
7,500RM3.34900RM25,117.50
Manufacturers Standard Package
Unit Price without VAT:RM7.01000
Unit Price with VAT:RM7.71100