
CSHB0412-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412-2R2MTR-ND - Tape & Reel (TR) 4044-CSHB0412-2R2MCT-ND - Cut Tape (CT) 4044-CSHB0412-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412-2R2M |
Description | FIXED IND 2.2UH 4.2A 63 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.2 A 63mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0412-2R2M Models |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 63mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.82800 | RM18.28 |
| 100 | RM1.50190 | RM150.19 |
| 1,000 | RM1.23535 | RM1,235.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12554 | RM3,376.62 |
| 6,000 | RM1.06145 | RM6,368.70 |
| 9,000 | RM1.02571 | RM9,231.39 |
| 15,000 | RM0.98243 | RM14,736.45 |
| 21,000 | RM0.95497 | RM20,054.37 |
| 30,000 | RM0.93575 | RM28,072.50 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

