
CSHB0412-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412-4R7MTR-ND - Tape & Reel (TR) 4044-CSHB0412-4R7MCT-ND - Cut Tape (CT) 4044-CSHB0412-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412-4R7M |
Description | FIXED IND 4.7UH 3.2A 125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.2 A 125mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 125mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.65100 | RM16.51 |
| 100 | RM1.35890 | RM135.89 |
| 1,000 | RM1.11766 | RM1,117.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01829 | RM3,054.87 |
| 6,000 | RM0.96029 | RM5,761.74 |
| 9,000 | RM0.92795 | RM8,351.55 |
| 15,000 | RM0.88879 | RM13,331.85 |
| 21,000 | RM0.86393 | RM18,142.53 |
| 30,000 | RM0.83836 | RM25,150.80 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

