
CSHB0515-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSHB0515-3R3MTR-ND - Tape & Reel (TR) 4044-CSHB0515-3R3MCT-ND - Cut Tape (CT) 4044-CSHB0515-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0515-3R3M |
Description | FIXED IND 3.3UH 5.3A 67.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.3 A 67.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM4.42100 | RM44.21 |
| 100 | RM3.63580 | RM363.58 |
| 1,000 | RM3.19495 | RM3,194.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.82075 | RM5,641.50 |
| 4,000 | RM2.66043 | RM10,641.72 |
| 6,000 | RM2.61025 | RM15,661.50 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

