
SPRH1210-2R2N | |
|---|---|
DigiKey Part Number | 4044-SPRH1210-2R2NTR-ND - Tape & Reel (TR) 4044-SPRH1210-2R2NCT-ND - Cut Tape (CT) 4044-SPRH1210-2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-2R2N |
Description | FIXED IND 2.2UH 9.1A 9.48MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.1 A 9.48mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM4.19600 | RM41.96 |
| 100 | RM3.45030 | RM345.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.30992 | RM827.48 |
| 500 | RM3.06422 | RM1,532.11 |
| 750 | RM2.92868 | RM2,196.51 |
| 1,250 | RM2.76591 | RM3,457.39 |
| 1,750 | RM2.66335 | RM4,660.86 |
| 2,500 | RM2.55856 | RM6,396.40 |
| 6,250 | RM2.46250 | RM15,390.62 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |

