
SPRH127-470M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-470MTR-ND - Tape & Reel (TR) 4044-SPRH127-470MCT-ND - Cut Tape (CT) 4044-SPRH127-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-470M |
Description | FIXED IND 47UH 3.3A 85.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.3 A 85.8mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
EDA/CAD Models | SPRH127-470M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, High Current, Low DCR |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1275 |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 4.6A | Height - Seated (Max) 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.81000 | RM38.10 |
| 100 | RM3.13270 | RM313.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.62766 | RM1,313.83 |
| 1,000 | RM2.47779 | RM2,477.79 |
| 1,500 | RM2.39421 | RM3,591.32 |
| 2,500 | RM2.29302 | RM5,732.55 |
| 3,500 | RM2.22876 | RM7,800.66 |
| 5,000 | RM2.16267 | RM10,813.35 |
| 12,500 | RM2.11775 | RM26,471.88 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

