
SPRH127-680M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-680MTR-ND - Tape & Reel (TR) 4044-SPRH127-680MCT-ND - Cut Tape (CT) 4044-SPRH127-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-680M |
Description | FIXED IND 68UH 2.7A 123 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.7 A 123mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 123mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.66400 | RM36.64 |
| 100 | RM3.01210 | RM301.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.62766 | RM1,313.83 |
| 1,000 | RM2.47779 | RM2,477.79 |
| 1,500 | RM2.39421 | RM3,591.32 |
| 2,500 | RM2.29302 | RM5,732.55 |
| 3,500 | RM2.22876 | RM7,800.66 |
| 5,000 | RM2.16267 | RM10,813.35 |
| 12,500 | RM2.11775 | RM26,471.88 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

