68 µH Shielded Drum Core, Wirewound Inductor 2.7 A 123mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH127-680M

DigiKey Part Number
4044-SPRH127-680MTR-ND - Tape & Reel (TR)
4044-SPRH127-680MCT-ND - Cut Tape (CT)
4044-SPRH127-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH127-680M
Description
FIXED IND 68UH 2.7A 123 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.7 A 123mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
123mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Drum Core, High Current, Low DCR
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1275
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.45000RM4.45
10RM3.66400RM36.64
100RM3.01210RM301.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.62766RM1,313.83
1,000RM2.47779RM2,477.79
1,500RM2.39421RM3,591.32
2,500RM2.29302RM5,732.55
3,500RM2.22876RM7,800.66
5,000RM2.16267RM10,813.35
12,500RM2.11775RM26,471.88
Manufacturers Standard Package
Unit Price without VAT:RM4.45000
Unit Price with VAT:RM4.89500