
VSHB1054T-220MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-220MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-220MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-220MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-220MC |
Description | FIXED IND 22UH 6.3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6.3 A 45mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1054 |
Tolerance ±20% | Size / Dimension 0.427" L x 0.402" W (10.85mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 7.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.96800 | RM39.68 |
| 100 | RM3.26350 | RM326.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.84688 | RM1,423.44 |
| 1,000 | RM2.68456 | RM2,684.56 |
| 1,500 | RM2.59402 | RM3,891.03 |
| 2,500 | RM2.48438 | RM6,210.95 |
| 3,500 | RM2.41477 | RM8,451.69 |
| 5,000 | RM2.34318 | RM11,715.90 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

