
VSHB1054T-2R2MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-2R2MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-2R2MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-2R2MC |
Description | FIXED IND 2.2UH 23A 4.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 23 A 4.7mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1054 |
Tolerance ±20% | Size / Dimension 0.427" L x 0.402" W (10.85mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 23A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM4.67700 | RM46.77 |
| 100 | RM3.84540 | RM384.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.35468 | RM1,677.34 |
| 1,000 | RM3.16347 | RM3,163.47 |
| 1,500 | RM3.05681 | RM4,585.22 |
| 2,500 | RM2.92766 | RM7,319.15 |
| 3,500 | RM2.84568 | RM9,959.88 |
| 5,000 | RM2.76137 | RM13,806.85 |
| Unit Price without VAT: | RM5.67000 |
|---|---|
| Unit Price with VAT: | RM6.23700 |

