3.3 µH Shielded Molded Inductor 18.7 A 7.3mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSHB1054T-3R3MC

DigiKey Part Number
4044-VSHB1054T-3R3MCTR-ND - Tape & Reel (TR)
4044-VSHB1054T-3R3MCCT-ND - Cut Tape (CT)
4044-VSHB1054T-3R3MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSHB1054T-3R3MC
Description
FIXED IND 3.3UH 18.7A 7.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 18.7 A 7.3mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.3mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
1054
Tolerance
±20%
Size / Dimension
0.427" L x 0.402" W (10.85mm x 10.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
19.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM3.96800RM39.68
100RM3.26350RM326.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.84688RM1,423.44
1,000RM2.68456RM2,684.56
1,500RM2.59402RM3,891.03
2,500RM2.48438RM6,210.95
3,500RM2.41477RM8,451.69
5,000RM2.34318RM11,715.90
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100