
VSHB1054T-5R6MC | |
|---|---|
DigiKey Part Number | 4044-VSHB1054T-5R6MCTR-ND - Tape & Reel (TR) 4044-VSHB1054T-5R6MCCT-ND - Cut Tape (CT) 4044-VSHB1054T-5R6MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB1054T-5R6MC |
Description | FIXED IND 5.6UH 14A 11.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 14 A 11.8mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1054 |
Tolerance ±20% | Size / Dimension 0.427" L x 0.402" W (10.85mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 14.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM5.14200 | RM51.42 |
| 100 | RM4.22800 | RM422.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.68848 | RM1,844.24 |
| 1,000 | RM3.47823 | RM3,478.23 |
| 1,500 | RM3.36103 | RM5,041.55 |
| 2,500 | RM3.21906 | RM8,047.65 |
| 3,500 | RM3.12895 | RM10,951.33 |
| 5,000 | RM3.03627 | RM15,181.35 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |

