4 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.9 kOhms @ 3.5 MHz 520mA DCR 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSTCB1060R-402

DigiKey Part Number
4044-VSTCB1060R-402TR-ND - Tape & Reel (TR)
4044-VSTCB1060R-402CT-ND - Cut Tape (CT)
4044-VSTCB1060R-402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSTCB1060R-402
Description
CMC 0.52A 2LN 7.9 KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.9 kOhms @ 3.5 MHz 520mA DCR 550mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
7.9 kOhms @ 3.5 MHz
Inductance @ Frequency
4 mH @ 100 kHz
Current Rating (Max)
520mA
DC Resistance (DCR) (Max)
550mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM10.90506RM5,452.53
1,000RM10.28553RM10,285.53
1,500RM9.94007RM14,910.11
2,500RM9.85000RM24,625.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM17.77000RM17.77
10RM14.61000RM146.10
25RM13.51440RM337.86
50RM12.74280RM637.14
100RM12.05640RM1,205.64
Digi-Reel®
QuantityUnit PriceExt Price
1RM18.48000RM18.48
10RM15.19300RM151.93
25RM14.05480RM351.37
50RM13.25260RM662.63
100RM12.49570RM1,249.57
250RM12.05640RM3,014.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM17.77000
Unit Price with VAT:RM19.54700