Polarizer 1450nm ~ 1530nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24005704

DigiKey Part Number
5754-24005704-ND
Manufacturer
Manufacturer Product Number
24005704
Description
POL 1450NM - 1530NM
Customer Reference
Detailed Description
Polarizer 1450nm ~ 1530nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODIXX AG
Series
-
Packaging
Tray
Part Status
Active
Type
Polarizer
Wavelength
1450nm ~ 1530nm
Optic Diameter
-
Size / Dimension
0.43" L x 0.43" W x 0.01" H (11.0mm x 11.0mm x 0.2mm)
Clear Aperture
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,603
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CODIXX AG
A separate RM473.75 flat rate shipping fee will apply
All prices are in MYR
Tray
QuantityUnit PriceExt Price
9RM65.28556RM587.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM65.28556
Unit Price with VAT:RM71.81412