
FTCD4543E3PCM | |
|---|---|
DigiKey Part Number | 775-FTCD4543E3PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD4543E3PCM |
Description | XCVR, QSFP-DD, 10KM, 4X100G-LR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 1311nm 3.135V ~ 3.465V MTP® (MPO) Pluggable, QSFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 425Gbps | |
Wavelength | 1311nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,867.96000 | RM5,867.96 |
| Unit Price without VAT: | RM5,867.96000 |
|---|---|
| Unit Price with VAT: | RM6,454.75600 |




