
PFL1609-103MEW | |
|---|---|
DigiKey Part Number | 2457-PFL1609-103MEW-ND |
Manufacturer | |
Manufacturer Product Number | PFL1609-103MEW |
Description | FIXED IND 10UH 320MA 1.4 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 320 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PFL1609-103MEW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.042" W (1.80mm x 1.07mm) | |
Height - Seated (Max) | 0.038" (0.97mm) |

