
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Transformer Type | - | |
Turns Ratio - Primary:Secondary | 1:9 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.175" L x 0.165" W (4.45mm x 4.19mm) | |
Height - Seated (Max) | 0.120" (3.04mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

