Selector Switch 3 Position 10A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75217-04

DigiKey Part Number
F8986-ND
Manufacturer
Manufacturer Product Number
75217-04
Description
SWITCH SELECTOR 3POS 10A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 10A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
3
Switch Function
Off-On-On
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
29.71mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM102.78017RM6,166.81
Manufacturers Standard Package
Unit Price without VAT:RM102.78017
Unit Price with VAT:RM113.05819